TRU COMPONENTS 1583924 Carbon film resistor 22 kΩ Axial lead 0.25 W 5%

MPN
1583924
EAN-13
2050004930894
Order Code
17-9174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,198 in stock

TRU COMPONENTS 1583924 is a precision-engineered carbon film resistor designed for applications requiring reliable impedance management. This resistor, identified by the alternate part number TC-CFR0W4J0223A50203, features an axial lead configuration with a resistance value of 22 kO, housed within an encapsulation size denoted by the metric code 0207. It operates with a power rating of 0.25 watts and exhibits a tolerance of 5%, making it suitable for circuits where moderate precision is sufficient. Typical applications include analogue circuits, voltage dividers, and load resistors where stable performance and cost-efficiency are prioritised. Its construction allows for effective thermal dissipation, ensuring consistent performance under various load conditions.
Type Axial lead
Resistance 22kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot