TRU COMPONENTS 1583921 Resistor Carbon Film 330Ω Axial 0207 0.25W 5%

MPN
1583921
EAN-13
2050004930863
Order Code
17-9171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0126
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,157 in stock

TRU COMPONENTS 1583921 is a carbon film resistor characterised by a resistance of 330 ohms, designed with an axial lead configuration and published under the part number TC-CFR0W4J0331A50203. This resistor is housed in a 0207 package with a power rating of 0.25 watts and a tolerance of 5 percent, making it well-suited for applications requiring moderate precision with stable performance in varied circuits. The carbon film construction enhances its reliability and performance in tasks such as voltage regulation, current limiting, and pulse waveform generation within electronic systems. These resistors are commonly integrated into circuit board applications where space conservation and component density are significant considerations. Suitable for engineers focusing on general electrical and electronic circuit development, the TRU COMPONENTS 1583921 balances efficiency and practicality.
Type Axial lead
Resistance 330Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot