TRU COMPONENTS 1583920 Carbon film resistor 68 Ω Axial lead 0.25 W 5%

MPN
1583920
EAN-13
2050004930856
Order Code
17-9170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,722 in stock

TRU COMPONENTS 1583920 is a carbon film resistor with a resistance value of 68 ohms, designed for applications where precise control of electrical current is required. This resistor features axial leads and conforms to the 0207 package standards, offering a power rating of 0.25 watts and a tolerance of 5%. Known for its reliability in maintaining stable performance across varied environmental conditions, the carbon film construction provides a balance of precision and cost-effectiveness suitable for use in electronic circuits, such as in signal processing, power supplies, and amplifier design. Such resistors are integral components in managing impedance and ensuring the smooth operation of electrical devices across numerous industrial and consumer applications. With its part number TC-CFR0W4J0680A50203, this component meets rigorous standards for consistency and durability.
Type Axial lead
Resistance 68Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot