TRU COMPONENTS 1583918 Carbon film resistor 22 Ω Axial lead 0.25 W 5%

MPN
1583918
EAN-13
2050004930832
Order Code
17-9168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
300+ £0.0134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,168 in stock

TRU COMPONENTS 1583918 is a precision carbon film resistor featuring a resistance value of 22 ohms, designed with axial leads and a power rating of 0.25 watts. The device is characterised by its 5% tolerance and is identified by its 0207 size, which suits applications where compact and reliable current limiting is required. This carbon film resistor, designated as TC-CFR0W4J0220A20203, is ideal for engineering tasks where stable resistor performance is critical, such as in signal processing circuits, voltage dividers, and other general electronic applications where moderate precision is necessary. The construction and material ensure minimal noise generation and consistent performance across varied environmental conditions, making it a reliable component for prototyping and production environments alike.
Type Axial lead
Resistance 22Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot