TRU COMPONENTS 1583916 Metal film resistor 1.5 MΩ Axial 0.25 W 1 % 100 pcs

MPN
1583916
EAN-13
4016139312736
Order Code
17-9166
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

TRU COMPONENTS 1583916 is a high-precision metal film resistor designed for applications demanding reliable performance and low tolerance. This axial resistor boasts a resistance of 1.5 megohms with a power rating of 0.25 watts, featuring a tolerance of 1% for accurate impedance matching. Its construction utilises a metal film, ensuring stability for temperature fluctuations and enabling minimal noise and high-frequency performance. The component's 0207 size and conformity to exacting specifications make it an ideal choice for precision circuits in instrumentation, medical devices, and audio equipment. Packaged in a set of 100, these resistors offer consistent reliability for engineers working on both new designs and maintenance projects.
Type Metal film resistor
Resistance 1.5mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot