TRU COMPONENTS 1583915 Metal film resistor 620 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1583915
EAN-13
4016138872903
Order Code
17-9165
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

TRU COMPONENTS 1583915 is a metal film resistor with a resistance value of 620 kO, designed in an axial lead configuration, and is part of the TC-MF0W4FF6203KIT203 series. This resistor is constructed with precision to offer a tolerance of 1% and is capable of handling a power rating of 0.25 watts. The component size adheres to the 0207 standard, making it suitable for a variety of electronic applications that require reliable performance and stability, such as signal processing circuits, feedback devices, and precision measurement equipment. Each purchase includes 100 pieces, providing ample supply for small to medium-scale projects. This high-quality resistor is ideal for use in environments where precision in impedance values is critical to performance.
Type Metal film resistor
Resistance 620kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot