TRU COMPONENTS 1583909 Metal film resistor 82 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1583909
EAN-13
4016139312668
Order Code
17-9159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

TRU COMPONENTS 1583909 features a metal film resistor with a resistance of 82 kO, designed with axial leads in a compact 0207 package. This precision resistor model, identified alternatively as TC-MF0W4FF8202KIT203, is rated for a power dissipation of 0.25 watts and offers an impressive tolerance of 1%, making it an ideal choice for applications requiring stable and accurate resistance values. Such resistors are frequently utilised in electronic circuits for managing current flow, reducing signal noise, and setting biasing conditions in amplifiers. With a total of 100 resistors per kit, engineers benefit from both reliability and quantity for various electronic and electrical projects.
Type Metal film resistor
Resistance 82kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot