TRU COMPONENTS 1583907 Metal film resistor 30 kΩ Axial lead 0.25W 1% 100 pcs

MPN
1583907
EAN-13
4016139312644
Order Code
17-9157
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

TRU COMPONENTS 1583907 is a metal film resistor with an axial lead configuration, providing a resistance of 30 kO with a tolerance of 1%. This resistor, designated as TC-MF0W4FF3002KIT203, is designed to dissipate up to 0.25 watts and is encapsulated in a 0207 package. The metal film construction delivers excellent stability and noise characteristics, making it suitable for precision applications requiring tight tolerance and reliability. Applications include use in electronic circuits where consistent resistance over a range of temperatures is critical, such as in precision amplifiers, audio equipment, and instrumentation. Supplied in quantities of 100 pieces, this component is ideal for both prototyping and mass assembly in electrical and electronic systems.
Type Metal film resistor
Resistance 30kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot