TRU COMPONENTS 1583906 Metal film resistor 22 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1583906
EAN-13
4016139312637
Order Code
17-9156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

TRU COMPONENTS 1583906 offers a set of metal film resistors that are precision-engineered for various electronic applications, each providing a resistance of 22 kO. These resistors feature an axial lead design, conforming to the 0207 size standard, and are rated for 0.25 watts with a tolerance of 1%, ensuring reliable performance and high stability in circuits where precision is crucial. The package includes 100 individual resistors, making it ideal for bulk usage in prototyping or production environments. With an impedance characteristic designed to minimise current noise and a robust construction resistant to environmental stressors, these resistors are particularly suited for use in precision electronic devices, communication systems, and various signal processing applications.
Type Metal film resistor
Resistance 22kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot