TRU COMPONENTS 1583898 Metal film resistor 150 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1583898
EAN-13
4016139312552
Order Code
17-9148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

TRU COMPONENTS 1583898 is a metal film resistor with a resistance value of 150 ohms, designed with an axial lead configuration suitable for through-hole mounting. This resistor features a power rating of 0.25 watts and a tolerance of 1%, making it ideal for circuits where precision is critical. It belongs to the TC-MF0W4FF1500KIT203 series and is supplied in a convenient pack of 100 units. The resistor's metal film construction ensures excellent stability and low noise, beneficial in a variety of applications such as signal processing, audio amplifiers, and measurement instruments. Its 0207 size suggests compatibility with standard circuit board layouts, facilitating easy integration into professional engineering projects.
Type Metal film resistor
Resistance 150Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot