TRU COMPONENTS 1583894 Cermet Resistor 4.7 M 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1583894 Cermet Resistor 4.7 M 1206 0.25 W 5% Tape Cut

MPN
1583894
EAN-13
2050004930825
Order Code
17-9145
Country of Origin
China

Discontinued


TruComponents 1583894 is a meticulously engineered cermet resistor offering a resistance of 4.7 MO within a compact 1206 surface mount device (SMD) package. This resistor can handle a power rating of 0.25 W and exhibits a tolerance of ±5%, ensuring reliable performance in various electronic circuits. With a temperature coefficient of 100 ppm/°C, it maintains stability across a broad range of operating conditions. It is particularly well-suited for applications in precision instrumentation, control systems, and high-frequency circuits where consistent resistive values are critical. Additionally, this component comes in a tape cut format, facilitating easy integration into automated assembly lines.
Type SMD
Resistance 4.7mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot