TRU COMPONENTS 1583893 Cermet Resistor 2.4 M 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1583893 Cermet Resistor 2.4 M 1206 0.25 W 5% 100 PPM °C

MPN
1583893
EAN-13
2050004930818
Order Code
17-9144

Discontinued


TruComponents 1583893 is a precision cermet resistor characterised by a resistance of 2.4 MO, utilising the 1206 surface-mounted device (SMD) package. This specific component offers a power rating of 0.25 watts and maintains a tolerance of ±5%, making it suitable for precision applications where stability and accuracy are required. Notably, it features a temperature coefficient of 100 ppm/°C, ensuring consistent performance across a range of temperatures. Typical applications for the TruComponents 1583893 include use in precision circuits, feedback networks, and surface mount assemblies where space is constrained. This resistor is delivered as a single piece in tape cut, facilitating ease of integration in automated assembly processes.
Type SMD
Resistance 2.4mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot