TRU COMPONENTS 1583892 Cermet Resistor 560KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1583892 Cermet Resistor 560KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583892
EAN-13
2050004930801
Order Code
17-9143
Country of Origin
China

Discontinued


TruComponents' 1583892 Cermet Resistor offers precise resistance suitable for various electronic applications. With a resistance value of 560 kO and housed in a 1206 surface-mount device package, this resistor is designed to handle a power rating of 0.25 watts. With a tolerance of 5% and a temperature coefficient of 100 ppm/°C, it ensures reliable performance across a range of operating conditions. This component is ideal for use in circuits where stability and accuracy are critical, such as in signal processing equipment and precision measurement devices. Manufactured for consistent quality, the resistor is supplied in a tape-cut format for efficient assembly processes in both prototyping and production environments.
Type SMD
Resistance 560kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot