TRU COMPONENTS 1583891 Cermet Resistor 5.1 M SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1583891 Cermet Resistor 5.1 M SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583891
EAN-13
2050004930795
Order Code
17-9142
Country of Origin
China

Discontinued


TruComponents 1583891 is a precision cermet resistor characterised by its resistance value of 5.1 MO within a 1206 surface-mount device (SMD) package. This resistor offers a power rating of 0.25 W with a resistance tolerance of 5%, making it suitable for applications demanding reliable performance under variable environmental conditions. The component features a low temperature coefficient of resistance at 100 ppm/°C, allowing for stable operation over a range of temperatures. Engineers commonly employ this type of resistor in high-precision analogue circuits, sensor applications, and instrumentation equipment where maintaining accuracy is critical. The resistor is supplied as part of a tape-cut delivery, facilitating integration into automated assembly processes.
Type SMD
Resistance 5.1mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot