TRU COMPONENTS 1583887 Cermet Resistor 240KΩ SMD 1206 0.25W 5% 100PPM °C

TRU COMPONENTS 1583887 Cermet Resistor 240KΩ SMD 1206 0.25W 5% 100PPM °C

MPN
1583887
EAN-13
2050004930757
Order Code
17-9140

Discontinued


TruComponents presents the 1583887, a cermet resistor designed for precision and reliability in surface-mount applications. This resistor has a resistance value of 240 kO, and it is housed in a 1206 package, capable of enduring up to 0.25 W of power dissipation. It offers a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring stable performance across a range of environmental conditions. This component is ideal for use in signal processing, telecommunication equipment, and precision analogue circuits where consistent resistance values are crucial. Its robust construction and predictable temperature behaviour make it a standard choice for engineers requiring dependable components in high-density electronic assemblies.
Type SMD
Resistance 240kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot