TRU COMPONENTS 1583886 Cermet Resistor 100KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583886
EAN-13
2050004930740
Order Code
17-9139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1300+ £0.0032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,923 in stock

TruComponents 1583886 is a cermet resistor with a resistance value of 100 kO, configured in a 1206 surface-mount device (SMD) package. This resistor is characterised by a power rating of 0.25 watts and a tolerance of ±5%, making it suitable for precision applications where moderate power dissipation is required. With a temperature coefficient of 100 ppm/°C, it offers stability across a wide temperature range, making it reliable in both commercial and industrial applications. Typical uses include circuit applications in telecommunications, automotive electronics, and signal processing where consistent performance is crucial. This part is supplied in tape-cut format to facilitate ease of handling during automated assembly processes.
Type SMD
Resistance 100kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot