TRU COMPONENTS 1583885 Cermet Resistor 16KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1583885 Cermet Resistor 16KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1583885
EAN-13
2050004930733
Order Code
17-9138
Country of Origin
China

Discontinued


TruComponents presents the 1583885, a cermet resistor renowned for its precision and reliability, provided in a 1206 surface-mount device (SMD) package. This resistor offers a nominal resistance of 16 kO and is designed to handle a power rating of 0.25 watts with a tolerance of 5%, ensuring stable performance across various applications. With a temperature coefficient of 100 ppm/°C, the component maintains accuracy under temperature fluctuations, making it ideal for use in temperature-sensitive circuits. Engineers widely employ these resistors in electronic devices where space constraints demand compact and efficient components, particularly in industrial instrumentation and communication equipment. As a part supplied in a tape-cut format, it facilitates automated placement in high-volume electronic assembly processes.
Type SMD
Resistance 16kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot