TRU COMPONENTS 1583880 Cermet Resistor 910Ω SMD 1206 0.25 W 5% 100PPM °C

TRU COMPONENTS 1583880 Cermet Resistor 910Ω SMD 1206 0.25 W 5% 100PPM °C

MPN
1583880
EAN-13
2050004930689
Order Code
17-9134

Discontinued


TruComponents 1583880 exemplifies precision with its cermet resistor, specifically designed for surface mount applications. This 1206-size SMD resistor presents a resistance of 910 ohms and is capable of handling a power rating of 0.25 watts. Engineered with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, it ensures reliable performance across varying conditions. These attributes make it well-suited for use in precision instrumentation, industrial controls, and communication equipment, where stable resistance and compact design are crucial. The resistor is supplied in a tape cut, ideal for manual or automatic placement, catering to modern electronics assembly processes.
Type SMD
Resistance 910Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot