TRU COMPONENTS 1583878 Cermet Resistor 24Ω SMD 1206 0.25 W 5% 200 PPM °C

TRU COMPONENTS 1583878 Cermet Resistor 24Ω SMD 1206 0.25 W 5% 200 PPM °C

MPN
1583878
EAN-13
2050004930665
Order Code
17-9132
Country of Origin
China

Discontinued


TruComponents 1583878 is designed as a cermet resistor, featuring a resistance value of 24 ohms with an SMD 1206 package. It offers a power rating of 0.25 watts and a tolerance of 5%, ideal for precision applications with its temperature coefficient of 200 ppm/°C ensuring stable performance across varying temperatures. This cermet resistor is suitable for surface mount technology, making it highly applicable in compact electronic circuits such as consumer electronics, automotive systems, and telecommunications equipment where space efficiency and reliable resistance are critical. Encased in tape cut format, it allows for efficient handling in automated production lines, providing a reliable and consistent component for various industrial applications.
Type SMD
Resistance 24Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot