TRU COMPONENTS 1583872 Cermet Resistor 220KΩ SMD 0805 0.125 W 5% 1Pc Tape Cu

TRU COMPONENTS 1583872 Cermet Resistor 220KΩ SMD 0805 0.125 W 5% 1Pc Tape Cu

MPN
1583872
EAN-13
2050004930603
Order Code
17-9126
Country of Origin
China

Discontinued


TruComponents 1583872 is a high-precision cermet resistor designed for surface mount applications, with the specific configuration of a 0805 package and a resistance of 220 kO. This resistor offers a power rating of 0.125 watts with a tolerance of 5% and a temperature coefficient of 100 ppm/°C, ensuring stable performance under varied thermal conditions. It is ideal for integration in electronic circuits where space efficiency and reliable resistance are crucial, commonly used in signal processing, communication devices, and precision measurement equipment. The resistor is supplied in tape cut format, facilitating easy handling and assembly in automated surface mounting processes.
Type SMD
Resistance 220kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot