TRU COMPONENTS 1583869 Cermet Resistor 3 M SMD 0805 0.125 W 5% 100 PPM °C

TRU COMPONENTS 1583869 Cermet Resistor 3 M SMD 0805 0.125 W 5% 100 PPM °C

MPN
1583869
EAN-13
2050004930573
Order Code
17-9124

Discontinued


TruComponents 1583869, also known as TC-0805S8J0305T5E203, is a precision cermet resistor with a resistance value of 3 MO, designed for surface-mount technology in the 0805 package size. This resistor features a 0.125-watt power rating, a tolerance of ±5%, and a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stable performance across varying temperatures. Its compact size and reliability make it ideal for use in high-density circuit board designs, including telecommunications equipment, consumer electronics, and automotive systems. The resistor is supplied in tape cut format for convenient automated placement. The 1583869 is particularly effective in precision analogue circuits, filtering applications, and devices where low noise and high stability are critical.
Type SMD
Resistance 3mΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot