TRU COMPONENTS 1583868 Cermet Resistor 56KΩ SMD 0805 0.125W 5% 100 PPM °C

TRU COMPONENTS 1583868 Cermet Resistor 56KΩ SMD 0805 0.125W 5% 100 PPM °C

MPN
1583868
EAN-13
2050004930566
Order Code
17-9123
Country of Origin
China

Discontinued


TruComponents presents the 1583868, a precision Cermet resistor designed for use in applications requiring reliable surface mount technology. This resistor is in an 0805 package and has a resistance of 56 kO, with a power rating of 0.125 Watts. It features a tolerance of 5%, making it suitable for circuits where precision is crucial but not to the highest degree. The temperature coefficient of 100 ppm/°C ensures stable performance across varying thermal conditions, which is essential in environments with fluctuating temperatures. Commonly used in signal processing, control systems, and communication devices, this resistor is supplied in tape-cut format, catering to prototyping and small-scale production requirements.
Type SMD
Resistance 56kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Trustpilot