TRU COMPONENTS 1583862 Cermet Resistor 560Ω SMD 0805 0.125W 5% Tape Cut

TRU COMPONENTS 1583862 Cermet Resistor 560Ω SMD 0805 0.125W 5% Tape Cut

MPN
1583862
EAN-13
2050004930504
Order Code
17-9117

Discontinued


TruComponents 1583862 is a cermet resistor designed for surface-mount applications, offering a resistance value of 560 ohms with a power rating of 0.125 watts. This SMD resistor, in the 0805 package size, ensures a tolerance of 5 per cent and features a temperature coefficient of 100 ppm/°C. This makes it suitable for applications that require precision and stability under varying thermal conditions, commonly used in electronic circuits such as precision voltage dividers, signal processing modules, and calibration equipment. The resistor is provided in tape cut format, facilitating ease of integration into automated assembly processes. This product is particularly valuable in engineering environments where space and performance demand compact, reliable components.
Type SMD
Resistance 560Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (3)


Trustpilot