TRU COMPONENTS 1583861 Cermet Resistor 220Ω SMD 0805 0.125W 5% 100PPM °C

TRU COMPONENTS 1583861 Cermet Resistor 220Ω SMD 0805 0.125W 5% 100PPM °C

MPN
1583861
EAN-13
2050004930498
Order Code
17-9116
Country of Origin
China

Discontinued


TruComponents 1583861 is a high-quality cermet resistor offered in a compact 0805 surface-mount device (SMD) package. This resistor features a nominal resistance of 220 ohms, capable of handling power dissipation up to 0.125 watts. Its tolerance of 5% ensures reliable performance across a broad range of operational conditions, while the temperature coefficient of 100 parts per million per degree Celsius allows for stable operation under temperature variations. Typically utilised in precision signal processing and control circuit applications, this resistor is well-suited for deployment in compact or densely populated electronic assemblies. The TruComponents 1583861 is supplied as a single piece in a tape cut format, making it easy to integrate into automated assembly lines for efficient production workflows.
Type SMD
Resistance 220Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.25mm

Alternatives (3)


Trustpilot