TRU COMPONENTS 1583809 Cermet Resistor 27Ω SMD 1206 0.5 W 5% 100 PPM °C

TRU COMPONENTS 1583809 Cermet Resistor 27Ω SMD 1206 0.5 W 5% 100 PPM °C

MPN
1583809
EAN-13
2050004929980
Order Code
17-9109
Country of Origin
China

Discontinued


TruComponents 1583809 is a precision cermet resistor designed for surface-mount technology, featuring a resistance value of 27 ohms. As an SMD component in the 1206 form factor, it supports a maximum power rating of 0.5 watts and maintains a tolerance of 5%. The temperature coefficient is specified at 100 ppm/°C, ensuring stability and reliability across varying temperature ranges, which is critical for applications requiring precision resistance, such as in signal processing or power regulation circuits. Its construction utilises a cermet film, which enhances its durability and resistance to environmental factors, making it suitable for use in demanding electronic environments. This resistor is commonly deployed in circuits requiring precise and stable resistance attributes, particularly in the fields of telecommunications, computing, and consumer electronics.
Type SMD
Resistance 27Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot