TRU COMPONENTS 1583804 Cermet Resistor 18KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1583804 Cermet Resistor 18KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1583804
EAN-13
2050004929935
Order Code
17-9105
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583804 is a precision cermet resistor featuring an 18 kO resistance, designed for surface mounting with a 1206 package. This component has a power rating of 0.5 W and offers a tolerance of 1%, providing a stable and reliable performance in various electronic applications. The resistor is characterised by a temperature coefficient of 100 ppm/°C, ensuring minimal resistance change with fluctuations in temperature, which is critical for maintaining accuracy in precision circuits. This resistor is commonly used in signal processing, measurement systems, and other high-precision electronic circuits where stability and accuracy are paramount. Its design for surface mount technology enhances space efficiency and ease of assembly in dense electronic configurations.
Type SMD
Resistance 18kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot