TRU COMPONENTS 1583801 Cermet Resistor 3.9KΩ SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1583801 Cermet Resistor 3.9KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1583801
EAN-13
2050004929904
Order Code
17-9103
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583801 is a precision cermet resistor designed for high-performance applications, featuring a resistance value of 3.9 kO. This surface-mount device (SMD) comes in an industry-standard 1206 package, offering a power rating of 0.5 W and a tolerance of 1%, which ensures reliable and stable performance in demanding environments. The resistor exhibits a low temperature coefficient of ±100 ppm/°C, which makes it suitable for applications requiring high precision over a wide temperature range. Commonly used in electronic circuits where space-saving components are essential, such as in telecommunications, computer hardware, and aerospace sectors, this resistor is supplied in tape-cut configuration for convenience in automated assembly processes.
Type SMD
Resistance 3.9kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot