TRU COMPONENTS 1583800 Cermet Resistor 1.2KΩ SMD 1206 0.5 W 1 Piece Tape Cut

MPN
1583800
EAN-13
2050004929898
Order Code
17-9102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
450+ £0.0093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,676 in stock

TruComponents 1583800 is a cermet resistor designed for surface-mounted applications, specified with a resistance of 1.2 kO within a 1206 package. This resistor is rated for a power dissipation of 0.5 watts and offers a precision tolerance of 1%, making it suitable for circuits requiring high accuracy. With a temperature coefficient of 100 ppm/°C, it is ideal for applications where minimal resistance change over temperature is critical. Typical uses include signal processing, filter networks, and precision control circuits in both consumer electronics and industrial machinery. The resistor is supplied in a convenient tape cut format, facilitating ease of use in automated assembly processes.
Type SMD
Resistance 1.2kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot