TRU COMPONENTS 1583786 Cermet Resistor 1.8KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1583786 Cermet Resistor 1.8KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1583786
EAN-13
2050004929751
Order Code
17-9095
Country of Origin
China
View Full Product Range (88)

Discontinued


TruComponents 1583786 Cermet Resistor features a resistance of 1.8 kO and is designed for surface mount applications, conforming to the 0805 size standard. This resistor is capable of handling up to 0.33 watts and maintains a tolerance of 1%, with a temperature coefficient of 100 ppm/°C ensuring reliable performance across temperature variations. With its durable cermet composition, this component is ideal for precise current control in electronic circuits, commonly used in applications such as signal processing, power management, and instrumentation. Packaged as a single piece on tape cut, this resistor is easily integrated into automated assembly processes, enhancing efficiency in high-volume manufacturing environments.
Type SMD
Resistance 1.8kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot