TRU COMPONENTS 1583785 Cermet Resistor 1.5KΩ SMD 0805 0.33W 1% 100 PPM°C

MPN
1583785
EAN-13
2050004929744
Order Code
17-9094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
650+ £0.0067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,249 in stock

TruComponents 1583785, TC-HP05W3F1501T5E203, is a precision cermet resistor featuring a resistance of 1.5 kO, designed in an 0805 surface-mount device (SMD) package. This component is rated for a power dissipation of 0.33 watts with a tolerance of 1%, ensuring accurate performance in various electronic circuits. It exhibits a temperature coefficient of resistance (TCR) of 100 ppm/°C, making it suitable for applications requiring stability across temperature changes. Typical uses include precision instrumentation, telecommunications equipment, and other applications where reliability and minimal deviation from specified parameters are essential. The resistor is supplied in tape cut format, facilitating ease of integration into automated manufacturing processes.
Type SMD
Resistance 1.5kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot