TRU COMPONENTS 1583777 Metal film resistor 1.3 Ω Axial lead 1 W 5 %

MPN
1583777
EAN-13
2050004929669
Order Code
17-9088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
250+ £0.0163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,114 in stock

TRU COMPONENTS 1583777 is a metal film resistor designed to provide reliable performance in various electronic applications. This component, also labelled as TC-MOR01SJ013JA10203, features an impedance value of 1.3 ohms with a power rating of 1 watt and operates within a 5% tolerance range. With its axial lead configuration, it ensures ease of integration onto circuit boards, making it suitable for precision circuits such as those found in audio equipment, measuring instruments, and industrial controls where high stability and low noise are required. As a metal film resistor, it offers improved temperature stability and fewer deviations from nominal resistance values across a range of operating conditions, crucial for maintaining accuracy in demanding systems.
Type Metal film resistor
Resistance 1.3Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot