TRU COMPONENTS 1583774 Cermet Resistor 270KΩ 1206 0.25 W 1% SMD Tape Cut

TRU COMPONENTS 1583774 Cermet Resistor 270KΩ 1206 0.25 W 1% SMD Tape Cut

MPN
1583774
EAN-13
2050004929638
Order Code
17-9085
View Full Product Range (88)

Discontinued


TruComponents 1583774 is a precision cermet resistor designed for surface mount technology in a 1206 package, offering a resistance of 270 kO with a power rating of 0.25 watts and a tolerance of 1%. This component is ideal for applications requiring precise voltage division or current limiting in circuit designs, providing stable performance over a range of temperatures. Its cermet material and thin-film construction support consistent electrical characteristics, making it suitable for use in precision instrumentation, telecommunications, and consumer electronics. The resistor is supplied in a tape cut format, facilitating easy integration into automated assembly processes. This product is particularly advantageous in environments where space is limited and reliability is critical.
Type SMD
Resistance 270kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot