TRU COMPONENTS 1583768 Cermet Resistor 33KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583768 Cermet Resistor 33KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1583768
EAN-13
2050004929577
Order Code
17-9080
Country of Origin
China

Discontinued


TruComponents 1583768 Cermet Resistor, TC-1206S4F3302T5E203, is a surface-mount device format conforming to the 1206 size. This resistor features a resistance value of 33 kO and a power rating of 0.25 W, with a tolerance of 1%, making it suitable for precision applications. Built with cermet material, the device ensures stability and reliability under varying temperature conditions, thus enhancing its performance in sensitive electronic circuits. This resistor is frequently employed in applications such as signal processing, where surface mount technology is pivotal, along with consumer electronics and communication devices that demand precise resistance values in compact spaces. As a tape-cut component, it is ideal for integration into automated pick-and-place assembly lines.
Type SMD
Resistance 33kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (3)


Trustpilot