TRU COMPONENTS 1583761 Cermet Resistor 2.2KΩ SMD 1206 0.25W 1% Tape Cut

TRU COMPONENTS 1583761 Cermet Resistor 2.2KΩ SMD 1206 0.25W 1% Tape Cut

MPN
1583761
EAN-13
2050004929508
Order Code
17-9073
Country of Origin
China

Discontinued


TruComponents 1583761 is a high-precision cermet resistor designed in the SMD 1206 package, providing a resistance value of 2.2 kO with a power rating of 0.25 watts. The component features a 1% tolerance, ensuring accurate performance across a range of electronic applications. Its compact size, derived from the 1206 surface-mount configuration, makes it suitable for dense circuit board designs where space is limited. Typically, this resistor is used in precision circuitry such as instrumentation, telecommunications, and automotive electronics where reliable performance is critical. The resistor is supplied as part of a tape cut, allowing for efficient handling and integration into automated assembly processes.
Type SMD
Resistance 2.2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot