TRU COMPONENTS 1583759 Cermet Resistor 820Ω SMD 1206 0.25 W 1% 100 PPM °C

TRU COMPONENTS 1583759 Cermet Resistor 820Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1583759
EAN-13
2050004929485
Order Code
17-9071
Country of Origin
China

Discontinued


TruComponents 1583759, also known as the TC-1206S4F8200T5E203, is a 820 ohm cermet resistor specifically designed for surface-mount applications in a 1206 package. This resistor features a power rating of 0.25 watts and offers precise performance with a tolerance of 1% and a temperature coefficient of 100 ppm/°C. These attributes make it an ideal choice for use in electronic circuits where space is limited and precision is crucial, such as in modern instrumentation, telecommunications, and automotive electronic systems. The cermet construction ensures high stability and reliability, particularly under varying thermal conditions. The resistor is supplied in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 820Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot