TRU COMPONENTS 1583755 Cermet Resistor 91Ω SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1583755 Cermet Resistor 91Ω SMD 1206 0.25 W 1% Tape Cut

MPN
1583755
EAN-13
2050004929447
Order Code
17-9068
View Full Product Range (88)

Discontinued


TruComponents 1583755, TC-1206S4F910JT5E203, is a cermet resistor designed for surface-mount applications, featuring a resistance of 91 ohms with high precision and stability. This 1206-sized SMD component offers a power rating of 0.25 watts and maintains a ±1% tolerance, ensuring reliable performance in a variety of electronic circuits. Additionally, it exhibits a temperature coefficient of 200 ppm/°C, making it suitable for applications where thermal stability is crucial. Frequently used in precision electronics, such as telecommunications equipment, industrial instrumentation, and automotive electronics, this resistor is provided in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 91Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot