TRU COMPONENTS 1583754 Cermet Resistor 30Ω SMD 1206 0.25 W 1% 200PPM°C

TRU COMPONENTS 1583754 Cermet Resistor 30Ω SMD 1206 0.25 W 1% 200PPM°C

MPN
1583754
EAN-13
2050004929430
Order Code
17-9067
View Full Product Range (88)

Discontinued


TruComponents 1583754 is a precision cermet resistor, specifically designed for surface-mount applications, conforming to the 1206 package size. This resistor offers a resistance value of 30 ohms and is capable of handling a power dissipation of 0.25 watts with a tolerance of 1%. It features a temperature coefficient of resistance (TCR) of 200 parts per million per degree Celsius, ensuring consistent performance across varying temperatures. The resistor is suitable for use in precise electronic circuits, such as those found in communication devices, instrumentation, and control systems, where reliable performance is crucial. Delivered in a tape-cut format, this component is designed for automated assembly processes, enhancing efficiency in high-volume production environments.
Type SMD
Resistance 30Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot