TRU COMPONENTS 1583753 Cermet Resistor 12Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1583753 Cermet Resistor 12Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1583753
EAN-13
2050004929423
Order Code
17-9066

Discontinued


TruComponents 1583753 is a cermet resistor designed for surface-mount technology, which conforms to the 1206 package dimensions. With a resistance value of 12 ohms, it offers reliable performance with a power rating of 0.25 watts and a precision tolerance of 1%, ensuring stability in a range of electronic circuits. The resistor features a temperature coefficient of 200 parts per million per degree Celsius, suitable for environments requiring thermal stability. Often utilised in applications such as signal processing, telecommunications, and precision measurement devices, this component is provided in tape cut format for ease of use in automated assembly processes. Its robust construction and precise specifications make it ideal for use in circuits where accuracy and compact size are essential.
Type SMD
Resistance 12Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot