TRU COMPONENTS 1583752 Cermet Resistor 11Ω SMD 1206 0.25 W 1% 200PPM °C

TRU COMPONENTS 1583752 Cermet Resistor 11Ω SMD 1206 0.25 W 1% 200PPM °C

MPN
1583752
EAN-13
2050004929416
Order Code
17-9065

Discontinued


TruComponents 1583752 is a high precision cermet resistor featuring a resistance value of 11 ohms, designed for surface mount installation with a 1206 package size. This component is rated at 0.25 watts power dissipation and exhibits a tight tolerance of 1%, ensuring accurate performance in critical circuits. Its temperature coefficient is 200 ppm/°C, which provides stability across varying operating temperatures, making it suitable for precision applications in sectors like telecommunications, automotive electronics, and instrumentation. The resistor is supplied in tape cut format, facilitating straightforward integration into assembly processes. With these attributes, the TruComponents 1583752 is ideal for use in circuits that require reliable performance and precise resistance values.
Type SMD
Resistance 11Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot