TRU COMPONENTS 1583740 Resistor 910Ω SMD 0805 0.125 W 1% 100 PPM °C Tape Cut

TRU COMPONENTS 1583740 Resistor 910Ω SMD 0805 0.125 W 1% 100 PPM °C Tape Cut

MPN
1583740
EAN-13
2050004929294
Order Code
17-9059
View Full Product Range (88)

Discontinued


TruComponents 1583740 is a precision resistor designed for surface-mount applications, featuring a resistance value of 910 O. Encapsulated in an 0805 package, this cermet resistor delivers a power rating of 0.125 watts with a tight tolerance of 1%, ensuring reliable performance in circuits where precision is critical. The component exhibits a temperature coefficient of 100 ppm/°C, making it suitable for environments with varying thermal conditions. Engineers commonly use this resistor in consumer electronics, telecommunications, and industrial electronics for tasks that require accurate and stable resistive values. The part is supplied in tape cut format, facilitating efficient placement in automated assembly processes.
Type SMD
Resistance 910Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot