TRU COMPONENTS 1583720 resistor metal film 2.7 kΩ axial 0.25 W 1%

MPN
1583720
EAN-13
2050004929096
Order Code
17-9057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
300+ £0.0147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,624 in stock

TRU Components 1583720 is a metal film resistor designed for precision applications requiring a resistance value of 2.7 kO with a tolerance of 1%. This axial resistor, identified with the model number TC-MF0W4FF2701A50203, features a standard 0207 form factor and is capable of dissipating up to 0.25 watts of power. The metal film construction provides excellent temperature stability and reliability, making it well-suited for use in electronic circuits where accuracy and low noise are paramount. Common applications include analogue circuit design, feedback loops in amplifiers, and as part of filter networks. The component's precise impedance characteristics ensure optimal performance in both high-frequency and DC applications.
Type Metal film resistor
Resistance 2.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot