TRU COMPONENTS 1583714 metal film resistor 1.18 kΩ axial lead 0.25 W 1%

MPN
1583714
EAN-13
2050004929034
Order Code
17-9053
Country of Origin
China
View Full Product Range (13)

Discontinued


TRU COMPONENTS 1583714 is a precision-engineered metal film resistor, designated under the part number TC-MF0W4FF1181A10203. This resistor features an impedance of 1.18 kO, characterised by its notable stability and low noise, making it suitable for applications demanding precise resistance values. With a power rating of 0.25 W and a tolerance of 1%, this axial lead component, encapsulated in the 0207 package size, is ideal for various electronic circuits where reliability and accurate performance are crucial, such as in signal processing and measurement instrumentation. Given its construction and parameters, this resistor is optimised for use in high-frequency and precision analogue circuits, where consistency and low thermal coefficient are paramount.
Type Metal film resistor
Resistance 1.18kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot