TRU COMPONENTS 1583713 Metal Film Resistor 1.13 kOhm Axial 0207 0.25W 1%

MPN
1583713
EAN-13
2050004929027
Order Code
17-9052
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 672 in stock

TRU COMPONENTS 1583713 is a precision metal film resistor characterised by its resistance of 1.13 kO, designed for axial mounting with dimensions conforming to the 0207 package size. This component offers a power rating of 0.25 W and maintains a tolerance of 1%, ensuring reliable performance in circuits requiring high precision and stability. Metal film resistors are valued for their low noise and high frequency response, making this product suitable for a variety of applications including audio equipment, instrumentation, and other precision electronics. The resistor's construction supports a wide range of operating conditions, which is critical for ensuring consistency and durability in demanding environments.
Type Metal film resistor
Resistance 1.13kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot