TRU COMPONENTS 1583659 Metal film resistor Axial lead 220Ω 0.25W 1% 0207

MPN
1583659
EAN-13
2050004928976
Order Code
17-9047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
250+ £0.0174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,581 in stock

TRU COMPONENTS 1583659 is a high-precision metal film resistor with a resistance of 220 ohms, designed with axial leads and a power rating of 0.25 watts, demonstrating a tight tolerance of 1%. The 0207 package facilitates easy integration into various circuit designs, ensuring reliable performance in applications requiring stability and accuracy, such as precision measurement devices, audio equipment, and signal processing circuits. This resistor, identified by the part number TC-MF0W4FF2200A50203, offers excellent electrical noise reduction and temperature stability, making it suitable for both commercial and industrial electronic assemblies where consistent impedance is critical. With its robust construction, it provides reliability and long-term durability in a wide range of environmental conditions.
Type Metal film resistor
Resistance 220Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot