TRU COMPONENTS 1583651 Metal film resistor 49.9Ω Axial lead 0.25W 1%

MPN
1583651
EAN-13
2050004928891
Order Code
17-9042
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
200+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,725 in stock

TRU COMPONENTS 1583651, also known as TC-MF0W4FF499JA20203, is a metal film resistor offering a precise resistance value of 49.9 ohms, making it ideal for applications requiring high accuracy and stability. This axial lead resistor is constructed using metal film technology, which provides excellent temperature coefficient and noise performance, ensuring consistent impedance under varying electrical conditions. With a power rating of 0.25 watts and a tolerance of 1%, this component is suited for use in precise circuitry designs and is commonly implemented in signal processing, calibration devices, and measurement equipment. The resistor's 0207 package size facilitates its integration into compact electronic assemblies, meeting the demands of modern miniaturised technologies. Designed for reliability, this resistor is an excellent choice for engineers working in high-precision electronic systems.
Type Metal film resistor
Resistance 49.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot