TRU COMPONENTS 1583649 Metal film resistor 43 Ω Axial lead 0207 0.25 W 1%

MPN
1583649
EAN-13
2050004928877
Order Code
17-9040
Country of Origin
China
View Full Product Range (31)

Discontinued


TRU COMPONENTS 1583649 presents the TC-MF0W4FF430JA20203, a precise metal film resistor with a resistance of 43 ohms. This axial lead resistor, in the standard 0207 package, has a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring high stability and low noise. Its design ensures reliable performance in electronic circuits, commonly found in signal processing and precision measurement tasks. Engineers often utilise such resistors for applications demanding accurate impedance management, ensuring minimal deviation from specified resistance values under varied operating conditions. This component is essential for building reliable and durable electronic devices where precision resistive elements are requisite.
Type Metal film resistor
Resistance 43Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot