TRU COMPONENTS 1583647 Metal film resistor 20 Ω Axial lead 0.25 W 1%

MPN
1583647
EAN-13
2050004928853
Order Code
17-9038
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
250+ £0.0199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,768 in stock

TRU COMPONENTS 1583647, also known by its alternate description TC-MF0W4FF200JA20203, details a metal film resistor designed for applications requiring precision and reliability. This resistor features a resistance of 20 ohms and is constructed with axial leads, encapsulated in a compact 0207 package. With a power rating of 0.25 watts and a tolerance of 1%, it offers both stability and accuracy, making it suitable for use in various electronic circuits where impedance matching is crucial. The design and material properties of metal film resistors provide excellent thermal stability and noise reduction, which are essential features for engineering applications such as electronic instrumentation, communication devices, and control systems. The high precision and reliability of this component make it a preferred choice for engineers seeking dependable performance in demanding environments.
Type Metal film resistor
Resistance 20Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot