TRU COMPONENTS 1583645 Metal film resistor 8.45Ω Axial lead 0.25W 1%

MPN
1583645
EAN-13
2050004928839
Order Code
17-9036
View Full Product Range (31)

Discontinued


TRU COMPONENTS 1583645 is a high-precision metal film resistor designed for applications requiring stable performance and tight tolerance. Featuring an impedance value of 8.45 ohms, it comes with an axial lead configuration, making it ideal for through-hole mounting in electronic circuits. The resistor is characterised by a power rating of 0.25 watts and a tolerance of 1 percent, ensuring reliable and consistent performance in various electronic applications. With its small form factor, specifically the 0207 package size, it is suitable for use in precision instrumentation, audio equipment, and other circuits where low noise and high accuracy are essential.
Type Metal film resistor
Resistance 8.45Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot