TRU COMPONENTS 1583638 Carbon film resistor 100kΩ Axial lead 0.25W 5% 100pcs

MPN
1583638
EAN-13
4016139312507
Order Code
17-9031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TRU COMPONENTS 1583638 represents a set of high-quality carbon film resistors, specifically model TC-CFR0W4J0104KIT203, characterised by their resistance of 100 kO. These resistors are designed with axial leads and conform to the 0207 package size, ensuring compatibility with a wide range of through-hole applications. Each resistor offers a power rating of 0.25 W and a tolerance of 5%, making them suitable for applications requiring moderate precision such as signal conditioning, voltage division, and biasing circuits in electronic devices. This component set comes with 100 individual resistors, allowing engineers to efficiently equip circuit prototypes or small-scale production runs with reliable and consistent electrical impedance. The use of a carbon film construction ensures stable performance over time, appealing to designs in both consumer electronics and industrial control systems.
Type Axial lead
Resistance 100kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot