TRU COMPONENTS 1583636 Carbon film resistor 15 kΩ Axial 0207 0.25 W 5% 100 pcs

MPN
1583636
EAN-13
4016139312484
Order Code
17-9029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

TRU COMPONENTS 1583636 encompasses a TC-CFR0W4J0153KIT203 carbon film resistor designed for precision and reliability in electronic applications. This resistor offers a resistance of 15 kO with a tolerance of 5%, suitable for a variety of circuit designs where moderate precision is required. Its axial lead configuration is classified under the 0207 package style, providing robust compatibility with through-hole PCB designs. With a power dissipation capability of 0.25 watts, this component is apt for use in signal processing, feedback circuits, and voltage divider networks, ensuring stable performance across a range of environmental conditions. The product set contains 100 pieces, allowing engineers to effectively fulfil project requirements.
Type Axial lead
Resistance 15kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot